Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108840-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ2566
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 10+ | $18.540 |
| 25+ | $18.060 |
| 50+ | $16.530 |
| 100+ | $15.690 |
| 250+ | $14.060 |
| 500+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108840-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ2566
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain5.6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.61GHz
Gain
5.6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
