Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108912-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ2574
Your Part Number
560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.040 |
| 5+ | $23.640 |
| 10+ | $22.230 |
| 25+ | $21.260 |
| 50+ | $20.610 |
| 100+ | $19.940 |
| 250+ | $19.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108912-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ2574
Technical Datasheet
Antenna TypeGNSS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingAdhesive
Gain11.1dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for 2108912-1
1 Product Found
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.57542GHz
Gain
11.1dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
