Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108964-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AJ7684RL
Cut Tape09AJ7684
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.663 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 50+ | $0.557 |
| 100+ | $0.517 |
| 250+ | $0.493 |
| 500+ | $0.476 |
| 1000+ | $0.466 |
| 2500+ | $0.457 |
| 5000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108964-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AJ7684RL
Cut Tape09AJ7684
Technical Datasheet
Antenna Case Size10mm x 2.2mm x 2.5mm
Center Frequency 12.45GHz
Center Frequency 25.3875GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
10mm x 2.2mm x 2.5mm
Center Frequency 2
5.3875GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Alternatives for 2108964-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
