Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108991-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel09AJ7685RL
Cut Tape09AJ7685
Your Part Number
2,808 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.600 |
| 100+ | $1.490 |
| 250+ | $1.420 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.330 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108991-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel09AJ7685RL
Cut Tape09AJ7685
Technical Datasheet
Antenna TypeGSM
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GSM
Frequency Max
960MHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
