Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2127932-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84R9085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $66.400 |
Price for:Each
Minimum: 40
Multiple: 40
$2,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127932-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84R9085
Technical Datasheet
Connector Type ASFP+ 4 Position Plug
Cable Length - Metric4m
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Imperial13.1ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Connector Type B
SFP+ 20 Position Plug (4)
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
4m
Cable Length - Imperial
13.1ft
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
