Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R9095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 40+ | $56.290 |
| 50+ | $55.990 |
| 100+ | $55.700 |
Price for:Each
Minimum: 40
Multiple: 40
$2,251.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R9095
Technical Datasheet
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
Connector Type B
SFP+ 20 Position Plug (4)
Cable Length - Imperial
3.3ft
Product Range
-
Alternatives for 2127934-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
