Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R9099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.400 |
Price for:Each
Minimum: 10
Multiple: 10
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R9099
Technical Datasheet
Connector to ConnectorSFP+ Plug to 4 x SFP+ Plug
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SFP+ Plug to 4 x SFP+ Plug
Connector Type B
SFP+ 20 Position Plug (4)
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
5m
Jacket Color
Black
SVHC
To Be Advised
Alternatives for 2127934-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
