Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AC3018
Product RangeLUMAWISE Z50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.740 |
| 25+ | $1.690 |
| 50+ | $1.650 |
| 100+ | $1.370 |
| 500+ | $1.230 |
| 1000+ | $1.080 |
| 2500+ | $0.958 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AC3018
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithSharp Mega Zenigata LED Array Families
External Diameter44mm
External Length-
Holder Type-
Product RangeLUMAWISE Z50
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Sharp Mega Zenigata LED Array Families
External Length
-
Product Range
LUMAWISE Z50
External Diameter
44mm
Holder Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2213130-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
