Print Page
2213362-1
LED Street Light Connector, Lumawise Endurance N series, 5 Contacts, Receptacle, 600 V, 15 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2213362-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AC3020 |
| Product Range | Lumawise Endurance N series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $12.970 |
| 10+ | $12.820 |
| 25+ | $12.130 |
| 50+ | $11.630 |
| 100+ | $10.140 |
| 250+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2213362-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AC3020 |
| Product Range | Lumawise Endurance N series |
| Technical Datasheet | |
| Product Range | Lumawise Endurance N series |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 600V |
| Current Rating | 15A |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Wire Size (AWG) | 18AWG to 14AWG |
| Wire Length - Metric | 305mm |
| Wire Length - Imperial | 12" |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Alternatives for 2213362-1
1 Product Found
Product Overview
The Lumawise series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting. TE's ANSI C136.41 compliant LUMAWISE dimming receptacles provide an electrical and mechanical interconnection between a photo control cell and luminaire.
- 1-position Designed for daisy chaining adjacent LED modules in a single fixture
- SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
- Polarized connections eliminates the possibility of mis-mating connectors
- Positive integral latching prevents inadvertent unmating of connectors
- Pre-assembled seals and wire guides reduces assembly time
- IP67 Seal rating
- Accepts SlimSeal Contacts
Technical Specifications
| Product Range | Lumawise Endurance N series |
|---|---|
| Gender | Receptacle |
| Current Rating | 15A |
| Connector Mounting | Cable Mount |
| Wire Length - Metric | 305mm |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
| No. of Contacts | 5Contacts |
|---|---|
| Voltage Rating | 600V |
| Contact Termination Type | Crimp |
| Wire Size (AWG) | 18AWG to 14AWG |
| Wire Length - Imperial | 12" |
| Contact Plating | Gold Plated Contacts |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
