Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213382-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48AC0008
Product RangeLUMAWISE Z50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $4.080 |
| 25+ | $3.980 |
| 50+ | $3.890 |
| 100+ | $3.220 |
| 500+ | $2.900 |
| 1000+ | $2.530 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213382-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48AC0008
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithPhilips Lumileds LUXEON COB LED Arrays
External Diameter44mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z50
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type Z50 LUMAWISE low-profile circular LED holder for Philips Lumileds LUXEON® COB LEDs
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 45mm by 3.4mm high
Technical Specifications
For Use With
Philips Lumileds LUXEON COB LED Arrays
External Length
-
Product Range
LUMAWISE Z50
External Diameter
44mm
Holder Type
Holder
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2213382-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
