Print Page
2213858-1
LED Street Light Connector, Lumawise Endurance S series, 4 Contacts, Receptacle, 30 VDC, 1.5 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2213858-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 58AC7787 |
| Product Range | Lumawise Endurance S series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.080 |
| 25+ | $6.790 |
| 50+ | $6.510 |
| 100+ | $6.230 |
| 250+ | $6.140 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2213858-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 58AC7787 |
| Product Range | Lumawise Endurance S series |
| Technical Datasheet | |
| Product Range | Lumawise Endurance S series |
| No. of Contacts | 4Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 30VDC |
| Current Rating | 1.5A |
| Contact Termination Type | - |
| Connector Mounting | Cable Mount |
| Wire Size (AWG) | 20AWG to 16AWG |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
| Wire Length - Metric | - |
| Wire Length - Imperial | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2213858-1
1 Product Found
Product Overview
2213858-1 is a LUMAWISE endurance S receptacle connector includes sealing ring, washer and nut. Specially designed for street lighting control, compliant with Zhaga Book 18.
- PBT black color housing
- Copper alloy and tin over nickel finish contact
- Black silicon seal
- Stainless steel star washer
- IP66 rated receptacle assembly
- Operating temperature range from -40 to 90°C
- Product diameter is 36.5mm and product height is 27.4mm
- 1.5A, 30V (24V typical) contact current rating
Technical Specifications
| Product Range | Lumawise Endurance S series |
|---|---|
| Gender | Receptacle |
| Current Rating | 1.5A |
| Connector Mounting | Cable Mount |
| Wire Size AWG Min | 20AWG |
| Wire Length - Metric | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 4Contacts |
|---|---|
| Voltage Rating | 30VDC |
| Contact Termination Type | - |
| Wire Size (AWG) | 20AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Length - Imperial | - |
| Contact Plating | Tin over Nickel Plated Contacts |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
