Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC3801
Product RangeLumawise Endurance S series
Your Part Number
776 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 10+ | $8.000 |
| 25+ | $7.830 |
| 50+ | $7.640 |
| 100+ | $6.500 |
| 250+ | $6.170 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC3801
Product RangeLumawise Endurance S series
Product RangeLumawise Endurance S series
No. of Contacts4Contacts
Voltage Rating30VDC
Current Rating1.5A
Contact Termination Type-
Connector MountingCable Mount
Wire Size (AWG)20AWG to 16AWG
Wire Size AWG Min20AWG
Wire Length - Metric-
Wire Size AWG Max16AWG
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin over Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Lumawise Endurance S series
Gender
Receptacle
Current Rating
1.5A
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Voltage Rating
30VDC
Contact Termination Type
-
Wire Size (AWG)
20AWG to 16AWG
Wire Length - Metric
-
Wire Length - Imperial
-
Contact Plating
Tin over Nickel Plated Contacts
Alternatives for 2213858-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
