Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC7787
Product RangeLumawise Endurance S series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.080 |
| 25+ | $6.790 |
| 50+ | $6.510 |
| 100+ | $6.230 |
| 250+ | $6.140 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AC7787
Product RangeLumawise Endurance S series
Technical Datasheet
Product RangeLumawise Endurance S series
No. of Contacts4Contacts
Voltage Rating30VDC
Current Rating1.5A
Contact Termination Type-
Connector MountingCable Mount
Wire Size (AWG)20AWG to 16AWG
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin over Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2213858-1
1 Product Found
Product Overview
2213858-1 is a LUMAWISE endurance S receptacle connector includes sealing ring, washer and nut. Specially designed for street lighting control, compliant with Zhaga Book 18.
- PBT black color housing
- Copper alloy and tin over nickel finish contact
- Black silicon seal
- Stainless steel star washer
- IP66 rated receptacle assembly
- Operating temperature range from -40 to 90°C
- Product diameter is 36.5mm and product height is 27.4mm
- 1.5A, 30V (24V typical) contact current rating
Technical Specifications
Product Range
Lumawise Endurance S series
Gender
Receptacle
Current Rating
1.5A
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Voltage Rating
30VDC
Contact Termination Type
-
Wire Size (AWG)
20AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Length - Imperial
-
Contact Plating
Tin over Nickel Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability