Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2226455-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7375
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.380 |
| 5+ | $74.420 |
| 10+ | $71.690 |
| 25+ | $67.800 |
| 50+ | $63.510 |
| 100+ | $60.390 |
| 250+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$83.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226455-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7375
Product Range-
No. of Positions16Positions
No. of Rows-
Insert TypePower
Rectangular Shell Size-
For Use WithStandard Rectangular Power Housing Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Rows
-
Insert Type
Power
For Use With
Standard Rectangular Power Housing Connectors
No. of Positions
16Positions
Gender
Receptacle
Rectangular Shell Size
-
SVHC
To Be Advised
Alternatives for 2226455-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
