Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2236454-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AJ9179
Product RangeHVA 630 Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.220 |
| 5+ | $34.500 |
| 10+ | $32.800 |
| 25+ | $30.880 |
| 50+ | $30.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2236454-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AJ9179
Product RangeHVA 630 Series
Technical Datasheet
Product RangeHVA 630 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts7Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating850V
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HVA 630 Series
No. of Contacts
7Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Silver
IP Rating
IP6K7, IP6K9K
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Bronze
IP Rating
IP6K7, IP6K9K
Voltage Rating
850V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
