Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2272975-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7377
Product RangeMCON
Your Part Number
2,407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.780 |
| 25+ | $4.470 |
| 50+ | $4.270 |
| 100+ | $4.020 |
| 250+ | $3.770 |
| 500+ | $3.630 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272975-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7377
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions6Positions
For Use WithAMP MCON Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
MCON
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP MCON Series Socket Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
