Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292906-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ9216
Your Part Number
346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.300 |
| 25+ | $4.030 |
| 50+ | $3.850 |
| 100+ | $3.640 |
| 250+ | $3.410 |
| 500+ | $3.280 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292906-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ9216
Technical Datasheet
Product Range-
No. of Positions2Positions
For Use WithAMP Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating33VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
AMP Automotive Socket Contacts
IP Rating
IPX9K
Voltage Rating
33VAC
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
