Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2295018-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6802
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $3.050 |
| 1800+ | $2.960 |
| 3600+ | $2.850 |
| 5400+ | $2.750 |
| 9000+ | $2.660 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2295018-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6802
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIPX4
OrientationRight Angle
IP RatingIPX4
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Orientation
Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IPX4
IP Rating
IPX4
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2295018-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
