Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2301826-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AC4903
Your Part Number
6,032 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.950 |
| 25+ | $3.670 |
| 50+ | $3.490 |
| 100+ | $3.270 |
| 250+ | $3.040 |
| 500+ | $2.920 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301826-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AC4903
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
2301826-2 is a plug, wire-to-board, 9 position, 1 connector shell size, PCB D-sub connector. The housings for the plug and receptacle connector is moulded black compound with 94V-0 rating. The metal shell is made from steel with nickel and tin plating.
- 9 number of positions, 2 number of rows, vertical PCB mount orientation
- Black primary product colour, 1.5A max contact current rating
- 4-40 screw lock mating retention type, 2.77mm [0.109 in ] centreline (pitch)
- 2.84mm [0.111in ] row-to-row spacing, signal circuit application
- Operating temperature range from -55 to 105°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
