Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2314786-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 22AJ2232 |
| Product Range | LUMAWISE Endurance N |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.180 |
| 5+ | $79.360 |
| 10+ | $77.460 |
| 25+ | $76.500 |
Price for:Each
Minimum: 1
Multiple: 1
$81.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2314786-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 22AJ2232 |
| Product Range | LUMAWISE Endurance N |
| Technical Datasheet | |
| Product Range | LUMAWISE Endurance N |
| No. of Contacts | 7Contacts |
| Gender | - |
| Voltage Rating | 24V |
| Current Rating | 10A |
| Contact Termination Type | Through Hole |
| Connector Mounting | PCB Mount |
| Wire Size (AWG) | - |
| Wire Length - Metric | - |
| Wire Length - Imperial | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | LUMAWISE Endurance N |
|---|---|
| Gender | - |
| Current Rating | 10A |
| Connector Mounting | PCB Mount |
| Wire Length - Metric | - |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
| No. of Contacts | 7Contacts |
|---|---|
| Voltage Rating | 24V |
| Contact Termination Type | Through Hole |
| Wire Size (AWG) | - |
| Wire Length - Imperial | - |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Alternatives for 2314786-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
