Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2316852-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC1579
Product RangeAmbimate MS4 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.280 |
| 5+ | $40.270 |
| 10+ | $40.260 |
| 25+ | $40.250 |
| 50+ | $39.160 |
| 100+ | $38.060 |
| 250+ | $36.850 |
Price for:Each
Minimum: 1
Multiple: 1
$40.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316852-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC1579
Product RangeAmbimate MS4 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Sensing Accuracy2%
Sensor MountingSMD
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeAmbimate MS4 Series
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 2316852-2
1 Product Found
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
3.1V
Sensing Accuracy
2%
Operating Temperature Min
-5°C
Product Range
Ambimate MS4 Series
SVHC
No SVHC (16-Jul-2019)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
3.5V
Sensor Mounting
SMD
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
