Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0860
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.250 |
| 5+ | $105.500 |
| 10+ | $95.740 |
| 25+ | $89.200 |
Price for:Each
Minimum: 1
Multiple: 1
$115.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0860
Technical Datasheet
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
3.28ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 2333393-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
