Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99AC1884
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $157.500 |
Price for:Each
Minimum: 1
Multiple: 1
$157.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99AC1884
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Alternatives for 2334236-6
1 Product Found
Product Overview
- 16 position, 9.84ft [3m], 25Gb/s, 30AWG, QSFP28 to SFP+ cable assembly
- High speed, industry standard
- Madison turbotwin - round jacketed cable style
- 100 ohm impedance
- Shielded cable assembly
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Connector Type B
SFP+ 20 Position Plug (4)
Cable Length - Imperial
9.8ft
Product Range
-
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric
3m
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
