Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2336494-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AH6436
Product RangeDynamic D2970 Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $6.000 |
| 25+ | $5.880 |
| 50+ | $5.760 |
| 100+ | $5.590 |
| 250+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2336494-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AH6436
Product RangeDynamic D2970 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeDynamic D2970 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2336494-4
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
Dynamic D2970 Series
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
