Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AC9866
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.050 |
| 5+ | $59.880 |
| 10+ | $55.710 |
| 25+ | $50.970 |
| 50+ | $50.640 |
| 100+ | $48.640 |
| 250+ | $46.420 |
Price for:Each
Minimum: 1
Multiple: 1
$64.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AC9866
Technical Datasheet
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCTo Be Advised
Alternatives for 2337815-2
1 Product Found
Technical Specifications
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
