Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC9868
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.170 |
| 5+ | $62.760 |
| 10+ | $60.350 |
| 25+ | $49.900 |
| 50+ | $49.690 |
| 100+ | $49.480 |
| 250+ | $47.290 |
Price for:Each
Minimum: 1
Multiple: 1
$65.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC9868
Technical Datasheet
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product Range-
SVHCTo Be Advised
Alternatives for 2337815-4
1 Product Found
Technical Specifications
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
