Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2338212-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK0884
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $6.200 |
| 10+ | $5.720 |
| 25+ | $5.310 |
| 50+ | $5.040 |
| 100+ | $4.730 |
| 250+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2338212-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK0884
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Positions4Positions
For Use WithAMPSEAL 16 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMPSEAL 16 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 2338212-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
