Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2344655-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH5322
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.980 |
| 100+ | $1.750 |
| 500+ | $1.620 |
| 1000+ | $1.570 |
| 2500+ | $1.510 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2344655-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH5322
Technical Datasheet
Antenna TypePCB
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain5.9dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
7.125GHz
Gain
5.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
