
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,591.150 |
| 5+ | $3,519.330 |
| 10+ | $3,447.500 |
| 25+ | $3,375.690 |
| 50+ | $3,303.860 |
Product Information
Alternatives for 2352906-1
1 Product Found
Product Overview
2352906-1 is a 12 port EN50155 POE rack ETHERNET switch. It is designed for industrial applications such as rolling stock, vehicle, and railway. The 2352906, is a managed 2.5/10 Gigabit Redundant Ring Ethernet switch with 8x10/100/1000Base-T(X) P.S.E. and 4x1G/2.5G/5G/10GBase-T ports which is specifically designed for the toughest conditions. The switch supports the Ethernet Redundancy protocol, a recovery time <lt/> 30ms over 250 units of connection, MSTP (RSTP/STP compatible), it protects user mission-critical applications from network interruptions or temporary malfunctions with its fast recovery technology. The Ethernet switch uses M12X connectors to ensure tight, robust connections, and guarantee reliable operation. It also supports Power over Ethernet. Each switch has 8x10/100/1000Base-T(X) P.S.E. (Power Sourcing Equipment) ports.
- GIGABIT rack mount managed ETHERNET switch
- TE-ring, TE-chain, IP-based bandwidth management, application-based QoS
- Device binding function, advanced DOS/DDOS auto prevention, IEEE 1588v2 technology, modbus TCP
- 2 x bypass function, 8k MAC table, 8 priority queues
- Store-and-forward processing, Up to 9.6KBytes jumbo frame
- Green power LED x 1 power indicator (PWR)
- 20W power consumption (Typ), IP-30 enclosure
- EN60950-1 safety, IEEE 802.3az energy-efficient Ethernet
- Operating temperature range from -40 to 75˚C
- Dimensions (WxDxH) is 10.23 x 3.594 x 8.50inch
Technical Specifications
12Ports
Managed PoE Gigabit Redundant Ethernet
M12 X-Coded x 12
VDC
To Be Advised
Industrial
Rack
10Mbps, 100Mbps, 1Gbps
2352906 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
