Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355150-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55AJ1964
Product RangeIPT-HD Series
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.830 |
| 25+ | $1.690 |
| 50+ | $1.610 |
| 100+ | $1.540 |
| 250+ | $1.440 |
| 500+ | $1.410 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355150-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55AJ1964
Product RangeIPT-HD Series
Technical Datasheet
Accessory TypeShielding
For Use WithAMP IPT-HD Series Automotive Connectors
Product RangeIPT-HD Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2355150-4
1 Product Found
Product Overview
- Automotive connector EMC shielding sleeve
- Copper alloy ferrule material
- Wire-to-wire connector system
- IPT 3P shielding
- Operating temperature range from -40°C to 125°C
Technical Specifications
Accessory Type
Shielding
Product Range
IPT-HD Series
For Use With
AMP IPT-HD Series Automotive Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
