Print Page
2363929-3
LED Street Light Connector, LUMAWISE ENDURANCE N Series, 7 Contacts, Receptacle, 480 VAC, 15 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2363929-3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AJ4946 |
| Product Range | LUMAWISE ENDURANCE N Series |
| Your Part Number | |
| Technical Datasheet |
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
| 5+ | $24.770 |
| 10+ | $23.190 |
| 25+ | $21.620 |
| 50+ | $21.440 |
| 100+ | $21.010 |
| 250+ | $20.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2363929-3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AJ4946 |
| Product Range | LUMAWISE ENDURANCE N Series |
| Technical Datasheet | |
| Product Range | LUMAWISE ENDURANCE N Series |
| No. of Contacts | 7Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 480VAC |
| Current Rating | 15A |
| Contact Termination Type | Wire Lead |
| Connector Mounting | Panel Mount |
| Wire Size (AWG) | 18AWG to 14AWG |
| Wire Length - Metric | - |
| Wire Length - Imperial | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | LUMAWISE ENDURANCE N Series |
|---|---|
| Gender | Receptacle |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Wire Length - Metric | - |
| Contact Material | - |
| SVHC | To Be Advised |
| No. of Contacts | 7Contacts |
|---|---|
| Voltage Rating | 480VAC |
| Contact Termination Type | Wire Lead |
| Wire Size (AWG) | 18AWG to 14AWG |
| Wire Length - Imperial | - |
| Contact Plating | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
