
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,015.960 |
Product Information
Product Overview
TE Connectivity (TE)’s VITA 87 Mil Circular 38999 Fiber Optic Interconnect product line offers a much higher density Mil circular fiber optics option that is more aligned with industry architecture needs. These new architectures require considerably higher density to fit into industry-standard card slots. These products will also be a part of global VITA and SOSA standards, ensuring supply and enabling customers to confidently design this product into their next-generation systems. VITA 87 fills this need and is a significant improvement over previous offerings.
- Can be used with both standard MT and expanded beam / lensed MT
- 12 and 24 fiber options available for higher density
Technical Specifications
-
Jam Nut Receptacle
FO MT - Contacts Not Supplied
15-4
Olive Drab Chromate over Cadmium
-
Environmentally Sealed
MIL-DTL-38999 Series III
4Contacts
Threaded
Aluminum Body
-
N
Cadmium
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
