Print Page
Image is for illustrative purposes only. Please refer to product description.

10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.513 |
| 25+ | $0.464 |
| 100+ | $0.444 |
| 500+ | $0.402 |
| 1000+ | $0.386 |
| 2500+ | $0.364 |
| 5000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388373-4Copy
Newark Part No.07AM8538
Technical Datasheet
Tab Size - Metric5.9mm x 0.8mm
Tab Size - Imperial0.232" x 0.031"
Terminal MaterialCopper Alloy
Mounting Hole Dia1.45mm
Terminal PlatingNickel, Tin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
5.9mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Nickel, Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.232" x 0.031"
Mounting Hole Dia
1.45mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
