Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2404100-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7338
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.400 |
| 5+ | $75.450 |
| 10+ | $72.260 |
| 25+ | $68.550 |
| 50+ | $66.070 |
| 100+ | $63.860 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$84.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2404100-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7338
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPVC
Label LegendL1, L2, L3, N, Earth Ground (Symbol)
Label ColourMulticolour
Pack Quantity300
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
-
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
L1, L2, L3, N, Earth Ground (Symbol)
Pack Quantity
300
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
