Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2404200-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7339
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.070 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$131.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2404200-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7339
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPVC
Label Legend+, -, Earth Ground (Symbol)
Label ColourMulticolour
Pack Quantity300
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
-
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
+, -, Earth Ground (Symbol)
Pack Quantity
300
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
