Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2404500-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7342
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.940 |
Price for:Pack of 247
Minimum: 1
Multiple: 1
$157.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2404500-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7342
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width-
Label Diameter-
Label MaterialPVC
Label LegendCalibration
Label ColourMulticolour
Pack Quantity247
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Die-Cut
Label Width
-
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Calibration
Pack Quantity
247
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
