Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2441470-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3211
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,835.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4,835.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441470-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3211
Technical Datasheet
Cable Length - Imperial23.6"
Connector to ConnectorNMD 2.4mm Jack to 3.5mm Plug
Cable Length - Metric600mm
Coaxial Cable Type-
Connector Type ANMD 2.4mm Jack
Connector Type B3.5mm Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Connector Type A
NMD 2.4mm Jack
Impedance
50ohm
Product Range
-
Connector to Connector
NMD 2.4mm Jack to 3.5mm Plug
Coaxial Cable Type
-
Connector Type B
3.5mm Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
