Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2467900-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87AK9586
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $221.570 |
| 5+ | $217.470 |
| 10+ | $213.350 |
Price for:Each
Minimum: 1
Multiple: 1
$221.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2467900-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87AK9586
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max50GHz
Connector Type2.4mm
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Connector Type
2.4mm
Impedance
50ohm
SVHC
Lead
Operating Frequency Min
-
Operating Frequency Max
50GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
