Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2467941-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK9592
Your Part Number
380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.550 |
| 25+ | $6.850 |
| 50+ | $6.710 |
| 100+ | $6.580 |
| 250+ | $6.220 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2467941-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK9592
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderJack
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Gender
Jack
Product Range
-
Coaxial Cable Type
-
Frequency Max
18GHz
Connector Type
SMA
Impedance
50ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
