
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.470 |
| 5+ | $28.980 |
| 10+ | $26.500 |
| 25+ | $25.120 |
| 50+ | $25.110 |
| 100+ | $23.600 |
| 250+ | $22.670 |
Product Information
Product Overview
2477357-1 is a SMPM connector plug with male pin (solder). SMPM (Sub-Miniature Push-on Micro) connectors provide a micro-miniature connector interface with a frequency range of up to 65GHz. Combining compact size and a convenient snap on mating interface, SMPM connectors provide a reliable, high-density, high precision, easy-to-use connection. The full detent and smooth bore mating systems provide varying levels of engagement and disengagement forces to suit different customer applications. The connectors are useful as a shielded interconnect for high data rate applications in applications where a small package size is required. Applications include antennas, broadband, radar, satellite communications, medical, lab equipment, automated test equipment, instrumentation, Internet of Things (IoT) - LTE/Cat-M1 and NB-IoT and cellular LTE, Wi-Fi 6/6E, GNSS.
- Snap-on mating, blind mate capable
- 50 ohm impedance
- 30% smaller than SMP connectors
- Smooth bore mating system
- Board edge mount
- 40GHz maximum frequency
- Stainless steel body, PTFE dielectric material, beryllium copper center contact, gold flash plating
Technical Specifications
SMPM Coaxial
Surface Mount Horizontal
-
Gold Plated Contacts
Edge Mount
Lead (04-Feb-2026)
Right Angle Plug
50ohm
Beryllium Copper
40GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
