Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479976-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3354
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.960 |
| 5+ | $55.620 |
| 10+ | $53.280 |
| 25+ | $46.840 |
| 50+ | $45.570 |
| 100+ | $44.290 |
| 250+ | $41.130 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479976-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3354
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG405SS
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG405SS
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
