Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3362
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $184.750 |
| 5+ | $181.740 |
| 10+ | $178.720 |
| 25+ | $172.160 |
| 50+ | $162.480 |
Price for:Each
Minimum: 1
Multiple: 1
$184.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3362
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric914mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Color
Yellow
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
