Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3364
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 10+ | $18.160 |
| 25+ | $17.510 |
| 50+ | $16.860 |
| 100+ | $16.200 |
| 250+ | $15.540 |
| 500+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3364
Technical Datasheet
Cable Length - Imperial11.96"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric304mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.96"
Cable Length - Metric
304mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
