Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3367
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 5+ | $13.810 |
| 10+ | $13.280 |
| 25+ | $12.970 |
| 50+ | $12.680 |
| 100+ | $12.430 |
| 250+ | $12.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3367
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric101.6mm
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
101.6mm
Connector Type B
SMA Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
