Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3371
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 10+ | $14.590 |
| 25+ | $13.800 |
| 50+ | $13.240 |
| 100+ | $12.710 |
| 250+ | $12.610 |
| 500+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3371
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable TypeEPC-086 Semi-Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
203.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
8"
Coaxial Cable Type
EPC-086 Semi-Flex
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
