Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2828420-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.48AC1574
Product RangeO.C.H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $241.280 |
Price for:Each
Minimum: 100
Multiple: 100
$24,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2828420-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.48AC1574
Product RangeO.C.H Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeO.C.H Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCLead (25-Jun-2020)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
O.C.H Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
SVHC
Lead (25-Jun-2020)
Alternatives for 2828420-2
1 Product Found
Legislation and Environmental
US ECCN:3A611Y1
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
