Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2219
Product RangeBuchanan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 7000+ | $0.312 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$2,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC2219
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Contact MaterialCopper Alloy
Rated Voltage320V
Block Orientation-
Product RangeBuchanan Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Rated Voltage
320V
Product Range
Buchanan Series
No. of Positions
1Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Contact Material
Copper Alloy
Block Orientation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2834334-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
