Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AM0815
Product RangeDynamic Ultra Series
Your Part Number
60,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.086 |
| 25+ | $0.076 |
| 50+ | $0.068 |
| 100+ | $0.062 |
| 500+ | $0.056 |
| 1000+ | $0.051 |
| 5000+ | $0.047 |
| 10000+ | $0.044 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834666-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AM0815
Product RangeDynamic Ultra Series
Technical Datasheet
Product RangeDynamic Ultra Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingPre Tin Plated Contacts
For Use WithAMP Dynamic Ultra Series Receptacle Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic Ultra Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP Dynamic Ultra Series Receptacle Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 2834666-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
