Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1813099-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH0291
Your Part Number
2,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.510 |
| 25+ | $2.320 |
| 50+ | $2.160 |
| 100+ | $2.020 |
| 250+ | $1.930 |
| 500+ | $1.800 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1813099-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH0291
Technical Datasheet
Product Range-
No. of Positions2Positions
For Use WithAMP 1355065, 1355070 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP69K
Current Rating
-
Gender
Receptacle
For Use With
AMP 1355065, 1355070 Automotive Socket Contacts
IP Rating
IP69K
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
