Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1904131-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AC9944
Product RangeV23134 F4 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $24.320 |
| 10+ | $22.960 |
| 25+ | $22.290 |
| 50+ | $21.800 |
| 100+ | $21.040 |
| 250+ | $20.280 |
| 5000+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1904131-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AC9944
Product RangeV23134 F4 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 3-1904131-5
1 Product Found
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
60A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
